- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BC4LH-S25-L0
Description
+
Dome-Top® barb ty clamp tie, light-heavy cross section, 1/4 (M6) screw, 15.5" (394mm) length, weather resistant nylon 6.6, black, standard package.
Search Keywords: BC4LHS25L0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BC4LH-S25-L0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:Dome Top
-
Body Material:Nylon
-
Dimension:N/A
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
50
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
500
$1.68
1,000
$1.60
2,000
$1.52
4,000
$1.44
5,000 +
$1.37
Click for Quote
Log in
to unlock special pricing