- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BC3S-S10-D0
Description
+
Cable Ties Dome Top Nylon 76mm 222N
Search Keywords: BC3SS10D0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BC3S-S10-D0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Dome Top
-
Body Material:Nylon
-
Dimension:N/A
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.