- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- ABM112-AT-D
Description
+
The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 1.12" long x 1.12" wide (28.6 x 28.6 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor, high-temperature environments and comes in packages of 500.
Search Keywords: ABM112ATD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:ABM112-AT-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Adhesive Backed Cable Tie Mount
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
Buy all 47 in-stock or the regular minimum order quantity of 1000
Stock lot only:
47
Minimum Order Quantity:
1000
Order Increment:
500
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.858
1,000
$0.780
2,000
$0.740
4,000
$0.700
8,000
$0.670
10,000 +
$0.630
Click for Quote
Log in
to unlock special pricing