- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- ABM112-AT-C
Description
+
The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 1.12" long x 1.12" wide (28.6 x 28.6 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature cable ties. It is designed for indoor, high-temperature environments and comes in packages of 100.
Search Keywords: ABM112ATC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:ABM112-AT-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Adhesive Backed Cable Tie Mount
-
Color:White
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,100
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
100
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$1.39
1,000
$1.32
2,000
$1.25
4,000
$1.19
5,000 +
$1.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT