- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE156F22-10-C_E
CE156F22-10-C_E
Pancon Connectors
Conn IDC Connector F 10 POS 3.96mm IDT RA Side Entry Cable Mount MAS-CONA®
Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 10 POS 3.96mm IDT RA Side Entry Cable Mount MAS-CONA®
Search Keywords: CE156F2210CE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE156F22-10-C_E
-
Alias/AKA:CE156F22-10-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector3594
-
Body Orientation:Right Angle3574
-
Gender:F3578
-
Mounting:Cable Mount3586
-
Pitch:3.96 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:3003584VAC
-
Maximum Current Rating:6.5 A
-
Termination Method:IDT3593
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
354
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
25
$1.424
50
$1.421
100
$1.417
250
$1.414
500
$1.060
750
$0.990
1,000 +
$0.970
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT