- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE156F22-9-C
Pancon Connectors
CE156F22-9-C
Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount Bag
Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount Bag
Search Keywords: CE156F229C
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pancon Connectors |
| Part No: | CE156F22-9-C |
| Alias/AKA: | CE156F22-09-C_E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Gender: | F |
| Mounting: | Cable Mount |
| Pitch: | 3.96 mm |
| Number of Contacts: | 9 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 8/Contact A |
| Termination Method: | IDT |
| Operating Temperature: | -55 to 105 °C |
Frequently Asked Questions
Is CE156F22-9-C RoHS compliant?
Yes, CE156F22-9-C is RoHS compliant.
What is the lead time for CE156F22-9-C?
The standard lead time for CE156F22-9-C is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
751
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
100
$0.943
300
$0.928
500
$0.907
1,000
$0.887
2,500
$0.870
5,000
$0.828
7,500
$0.797
10,000 +
$0.717
Click for Quote
Log in
to unlock special pricing