- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MWWS156-13-C_E
MWWS156-13-C_E
Pancon Connectors
Header - 13 Positions - 1 Row - 3.96mm Pitch - Series 156 - 180° - Breakable - With Locking - Without Polarization - Customize ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Header - 13 Positions - 1 Row - 3.96mm Pitch - Series 156 - 180° - Breakable - With Locking - Without Polarization - Customized - Tin Platings.
Search Keywords: MWWS15613CE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:MWWS156-13-C_E
-
Alias/AKA:MWWS156-13-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
898
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
100
$0.6457
300
$0.5777
1,000
$0.5645
2,500
$0.5414
5,000
$0.4922
7,500
$0.4860
10,000
$0.4648
15,000 +
$0.4619
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT