- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- SC000259
SC000259
Amphenol Sine Systems
M23, Hybrid, 1.0mm socket 18-22AWG
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
M23, Hybrid, 1.0mm socket 18-22AWG
Search Keywords: SC000259
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Sine Systems
-
Part No:SC000259
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Contact Type:N/A
-
Gender:SKT3470
-
Contact Size:13467
-
Wire Size:18-22 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Gold3466
-
Maximum Current Rating:1 A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,335
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$1.094
250
$0.979
500
$0.956
1,000
$0.936
2,500
$0.917
5,000
$0.906
10,000
$0.797
15,000 +
$0.788
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT