- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MPAS156-2-D
MPAS156-2-D
Pancon Connectors
Conn Unshrouded Header HDR 2 POS 3.96mm Solder RA Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Unshrouded Header HDR 2 POS 3.96mm Solder RA Thru-Hole Bag
Search Keywords: MPAS1562D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:MPAS156-2-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 500
Stock lot only:
1
Minimum Order Quantity:
500
Order Increment:
500
Price (USD)
Qty
Unit Price
1
$0.1431
500
$0.1301
2,500
$0.0917
5,000
$0.0826
7,500
$0.0820
25,000
$0.0689
50,000
$0.0676
100,000
$0.0674
150,000 +
$0.0672
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT