- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MTAS156-2-D
MTAS156-2-D
Pancon Connectors
Conn Wire to Board HDR 2 POS 3.96mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 2 POS 3.96mm Solder RA Thru-Hole
Search Keywords: MTAS1562D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:MTAS156-2-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$0.1905
2,500
$0.1725
5,000
$0.1642
7,500
$0.1603
10,000
$0.1382
25,000
$0.1244
50,000
$0.1198
100,000 +
$0.1195
Click for Quote
Log in
to unlock special pricing