- Home ›
- All Products›
- CE156F22-02-D_E
CE156F22-02-D_E
Pancon Connectors
IDC Connector - Mas-Con - Plug - Female - 2 Position - 3.96mm Pitch - 22AWG - Red AWG Color - 6.5A - 300VAC - Cable Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IDC Connector - Mas-Con - Plug - Female - 2 Position - 3.96mm Pitch - 22AWG - Red AWG Color - 6.5A - 300VAC - Cable Mount.
Search Keywords: CE156F2202DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE156F22-02-D_E
-
Alias/AKA:CE156F22-2-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
453
Can Ship immediately
Buy all 453 in-stock or the regular minimum order quantity of 500
Stock lot only:
453
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$0.2349
500
$0.2135
1,000
$0.2006
2,500
$0.1919
5,000
$0.1826
7,500
$0.1800
25,000
$0.1317
50,000
$0.1314
100,000 +
$0.1300
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT