Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

RP-SDQE04DA1

Flash Card 4G-byte 1.8V/2.5V/3.3V SDHC Card 8-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BULK Packaging
Certificate of Compliance
Description +
Flash Card 4G-byte 1.8V/2.5V/3.3V SDHC Card 8-Pin
Search Keywords: RPSDQE04DA1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    RP-SDQE04DA1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Operating Supply Voltage:
    4.6 V
  • Family:
    RP-SDQE04DA1
  • Dimension:
    N/A
  • Operating Temperature:
    -25 to 85 °C
  • Minimum Operating Supply Voltage:
    -0.3 V
  • Interface Type:
    SD
  • Form Factor:
    Full Size SD
  • Mounting:
    Socket
  • Density:
    4 Gbyte
  • Density in Bits:
    34359738368 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RP-SDQE04DA1 discontinued?
Yes, RP-SDQE04DA1 from Panasonic is discontinued (end-of-life February 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RP-SDQE04DA1 RoHS compliant?
Yes, RP-SDQE04DA1 is RoHS compliant.
What is the lead time for RP-SDQE04DA1?
The standard lead time for RP-SDQE04DA1 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
Minimum Order Quantity:
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!