描述
+
Var 150VAC/200VDC 3500A 240V Radial Bulk
搜索关键词: ERZV10D241CS
规格
+
-
产品属性属性值 选择属性
-
供应商:Panasonic
-
部件编号:ERZ-V10D241CS
-
计量单位:每 件
-
RoHS:是
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
供应商标准包装:
1000 -
压敏电阻电压:240 V
-
钳位电压:395 V
-
钳位电流:25 A
-
安装方式:Through Hole
-
尺寸:5 x 14.5 x 11.5 mm
-
最大AC电压额定值:150 V
-
最大DC电压额定值:200 V
-
最大浪涌电流:3500 A
-
引脚形式:Radial
-
引脚间距:7.5 mm
-
电压容差:N/A
产品指南
+
Frequently Asked Questions
Is ERZ-V10D241CS discontinued?
Yes, ERZ-V10D241CS from Panasonic is discontinued (end-of-life 三月 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-V10D241CS RoHS compliant?
Yes, ERZ-V10D241CS is RoHS compliant.
What is the lead time for ERZ-V10D241CS?
The standard lead time for ERZ-V10D241CS is approximately 18 days. In-stock quantities ship from OnlineComponents.com.