- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V05D361
Description
+
Var 230VAC/300VDC 800A 360V Radial Bulk
Search Keywords: ERZV05D361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V05D361
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:360 V
-
Clamping Voltage:620 V
-
Clamping Current:5 A
-
Mounting:Through Hole
-
Dimension:5.3 x 10 x 7 mm
-
Maximum AC Voltage Rating:230 V
-
Maximum DC Voltage Rating:300 V
-
Maximum Surge Current:800 A
-
Lead Style:Radial
-
Lead Pitch:5 mm
-
Energy:16 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Ships today, if you order in
Buy all 59 in-stock or the regular minimum order quantity of 1000
Stock lot only:
59
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$0.1404
1,000
$0.1276
3,000
$0.1074
5,000
$0.0991
8,000
$0.0969
25,000
$0.0938
50,000
$0.0933
100,000
$0.0929
150,000 +
$0.0924
Click for Quote
Log in
to unlock special pricing