- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-12RQJ4R7U
描述
+
Res Thick Film 1812 4.7 Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ12RQJ4R7U
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Panasonic
-
部件编号:ERJ-12RQJ4R7U
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:4.7 Ohm
-
Power Rating:0.5 (1/2) W
-
Tolerance:5 %
-
Case Size:1812
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5000
多个:
5000
12 Weeks
可以发货
8/7/26
PRICE (USD)
数量
Unit Price
5,000
$0.0970
10,000
$0.0956
25,000
$0.0916
50,000
$0.0880
100,000
$0.0878
150,000 +
$0.0869
Click for Quote
Log in
解锁特价