Image is representational - see mfr. specs

EEV-FK2A101M

Panasonic

Cap Aluminum Lytic 100uF 100V 20% (16 X 16.5mm) SMD 793mA 5000h 105°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 100uF 100V 20% (16 X 16.5mm) SMD 793mA 5000h 105°C Automotive T/R
Search Keywords: EEVFK2A101M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEV-FK2A101M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    125
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    16 x 16.5 mm
  • Termination Style:
    N/R
  • Voltage:
    100 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,500   can ship 12/21/26
Minimum Order Quantity:
125
Order Increment:
125
34 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
125
$0.796
250
$0.776
500
$0.759
1,000
$0.723
2,500
$0.714
5,000
$0.712
7,500
$0.711
10,000 +
$0.709
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!