描述
+
Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 350mA 2000h 105°C Automotive Bulk
搜索关键词: EEUHD1V331
规格
+
-
产品属性属性值 选择属性
-
供应商:Panasonic
-
部件编号:EEU-HD1V331
-
计量单位:每 件
-
RoHS:是
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
供应商标准包装:
2000 -
电容值:330 uF
-
公差:20 %
-
工作温度:-55 to 105 °C
-
安装方式:Through Hole
-
尺寸:10 x 12.5 mm
-
端接方式:Radial
-
电压:35 VDC
产品指南
+
Frequently Asked Questions
Is EEU-HD1V331 RoHS compliant?
Yes, EEU-HD1V331 is RoHS compliant.
What is the lead time for EEU-HD1V331?
The standard lead time for EEU-HD1V331 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
客户
还购买了