Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FR1J271U

Cap Aluminum Lytic 270uF 63V 20% (10 X 20mm) Radial 5mm 1229mA 10000h 105°C Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 270uF 63V 20% (10 X 20mm) Radial 5mm 1229mA 10000h 105°C Bulk
Search Keywords: EEUFR1J271U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FR1J271U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    270 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FR1J271U RoHS compliant?
Yes, EEU-FR1J271U is RoHS compliant.
What is the lead time for EEU-FR1J271U?
The standard lead time for EEU-FR1J271U is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks can ship 1/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.007
500
$0.666
2,000
$0.608
4,000
$0.578
6,000
$0.577
8,000
$0.573
10,000
$0.571
16,000 +
$0.568
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!