- 홈 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEF-UE0E221XR
설명
+
Cap Aluminum Polymer 220uF 2.5VDC 20% (7.3 X 4.3 X 4.2mm) SMD 0.01 Ohm 3500mA 1000h 105°C T/R
Search Keywords: EEFUE0E221XR
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Panasonic
-
부품 번호:EEF-UE0E221XR
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Maximum Operating Temperature:105 °C
-
Capacitance Value:220 uF
-
Lead Pitch For Radial:N/R
-
Leakage Current:33@2Min uA
-
Lifetime:1000 h
-
Dimension:7.3 x 4.3 x 4.2 mm
-
Lead Diameter:N/R
-
Equivalent Series Resistance:0.01 Ohm
-
Construction:Flat
-
Family:UE
자료
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
교체 권장