Available Replacements
RECOMMENDED REPLACEMENT
EEF-CX0E221R
EEF-CX0E221R

Panasonic

In Stock: 0

Minimum Order: 875

View Product
Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEF-UD0E151R

Cap Aluminum Polymer 150uF 2.5VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000h 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 150uF 2.5VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000h 105°C T/R
Search Keywords: EEFUD0E151R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEF-UD0E151R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Family:
    UD
  • Lead Diameter:
    N/R
  • Construction:
    Flat
  • Lifetime:
    1000 h
  • Equivalent Series Resistance:
    0.015 Ohm
  • Lead Pitch For Radial:
    N/R
  • Dimension:
    7.3 x 4.3 x 2.8 mm
  • Leakage Current:
    22.5@2Min uA
  • Maximum Operating Temperature:
    105 °C
  • Capacitance Value:
    150 uF
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEF-UD0E151R discontinued?
Yes, EEF-UD0E151R from Panasonic is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EEF-UD0E151R?
The recommended replacement for EEF-UD0E151R is EEF-CX0E221R from Panasonic, available from OnlineComponents.com.
Is EEF-UD0E151R RoHS compliant?
Yes, EEF-UD0E151R is RoHS compliant.
What is the lead time for EEF-UD0E151R?
The standard lead time for EEF-UD0E151R is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,700
Ships today, if you order in You may purchase all in-stock quantity of 1,700
Stock lot only:
1700
Minimum Order Quantity:
2000
Order Increment:
2000
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.6699
2,000
$0.6090
4,000
$0.5990
6,000
$0.5900
8,000
$0.5820
10,000 +
$0.5730
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!