Available Replacements
Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEF-SL0J560R

Cap Aluminum Polymer 56uF 6.3VDC 20% (7.3 X 4.3 X 1.8mm) SMD 0.009 Ohm 3000mA 1000h 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 56uF 6.3VDC 20% (7.3 X 4.3 X 1.8mm) SMD 0.009 Ohm 3000mA 1000h 105°C T/R
Search Keywords: EEFSL0J560R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEF-SL0J560R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3500
  • Equivalent Series Resistance:
    0.009 Ohm
  • Family:
    S
  • Construction:
    Flat
  • Lead Diameter:
    N/R
  • Lifetime:
    1000 h
  • Capacitance Value:
    56 uF
  • Maximum Operating Temperature:
    105 °C
  • Leakage Current:
    N/A
  • Lead Pitch For Radial:
    N/R
  • Dimension:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEF-SL0J560R discontinued?
Yes, EEF-SL0J560R from Panasonic is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EEF-SL0J560R?
The recommended replacement for EEF-SL0J560R is EEF-SX0J121E7 from Panasonic, available from OnlineComponents.com.
Is EEF-SL0J560R RoHS compliant?
Yes, EEF-SL0J560R is RoHS compliant.
What is the lead time for EEF-SL0J560R?
The standard lead time for EEF-SL0J560R is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!