Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-FK1H102AV

SMD Al Lytic, Anti-vibration

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
SMD Al Lytic, Anti-vibration
Search Keywords: EEEFK1H102AV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-FK1H102AV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    125
  • Capacitance Value:
    10002179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount2190
  • Size:
    16 X 16.8 mm
  • Termination Style:
    N/R
  • Voltage:
    502205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-FK1H102AV RoHS compliant?
Yes, EEE-FK1H102AV is RoHS compliant.
What is the lead time for EEE-FK1H102AV?
The standard lead time for EEE-FK1H102AV is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
On Order:
1,500   can ship 10/28/26
1,500   can ship 11/5/26
Minimum Order Quantity:
125
Order Increment:
125
18 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
125
$1.48
250
$1.35
500
$1.32
1,000
$1.28
2,500
$1.26
5,000
$1.25
7,500
$1.24
10,000 +
$1.23
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!