Image is representational - see mfr. specs

ECW-U1153KC9

Panasonic

Cap Film 0.015uF 100V PEN 10% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
End of Life: Final orders must be placed by 12/26/2025
Box 包装
Certificate of Compliance Guarantee
描述 +
Cap Film 0.015uF 100V PEN 10% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R
Search Keywords: ECWU1153KC9
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Panasonic
  • 部件编号:
    ECW-U1153KC9
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    JP
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Dielectric:
    Pen
  • Voltage:
    100 VDC
  • Capacitance Value:
    0.015 uF
  • Tolerance:
    10 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    4.8 x 3.3 x 1.4 mm
Tools/3D Models +
产品指南 +
  • End of Life: Final orders must be placed by 12/26/2025

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
750
12 Weeks 可以发货 8/5/26
缺货订单
PRICE (USD)
数量
Unit Price
750
$0.5470
1,500
$0.4103
2,250
$0.3829
3,000 +
$0.3752
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!