- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6163HL
Description
+
Cap Film 0.016uF 630V PP 3% (12.5 X 6 X 8.9mm) Radial 10mm 105°C Bulk
Search Keywords: ECWF6163HL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6163HL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.016 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12.5 x 6 x 8.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
515
Can Ship immediately
Minimum Order Quantity:
50
20 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
50
$0.6766
250
$0.6236
500
$0.6008
1,000
$0.5780
3,000
$0.5419
5,000
$0.5251
8,000
$0.5096
15,000 +
$0.4889
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT