Image is representational - see mfr. specs

ECW-F4334JB

Panasonic

Cap Film 0.33uF 400V PP 5% (20 X 11.5 X 18mm) Radial 17mm 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.33uF 400V PP 5% (20 X 11.5 X 18mm) Radial 17mm 105°C Bulk
Search Keywords: ECWF4334JB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-F4334JB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Voltage:
    400 VDC
  • Capacitance Value:
    0.33 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Lead Pitch For Radial:
    17 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks can ship 9/30/26
Backorder
Price (USD)
Qty
Unit Price
250
$1.146
500
$0.860
750
$0.802
1,000 +
$0.786
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!