- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2475JAB
描述
+
Cap Film 4.7uF 250V PP 5% (23.8 X 14.8 X 25.6mm) Radial 12.5mm 105°C Bulk
Search Keywords: ECWF2475JAB
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Panasonic
-
部件编号:ECW-F2475JAB
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1000 -
Dielectric:PP
-
Voltage:250 VDC
-
Capacitance Value:4.7 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23.8 x 14.8 x 25.6 mm
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
250
39 Weeks
可以发货
3/1/27