描述
+
Cap Film Suppression X2 0.15uF 275VAC PP 20% (17.5 X 6 X 13mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
搜索关键词: ECQUAAF154M
规格
+
-
产品属性属性值 选择属性
-
供应商:Panasonic
-
部件编号:ECQ-UAAF154M
-
计量单位:每 件
-
RoHS:是
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
100 -
介电材料:PP
-
电压:275 VAC
-
电容值:0.15 uF
-
公差:20 %
-
安装方式:Through Hole
-
端接方式:Radial
-
尺寸:17.5 x 6 x 13 mm
产品指南
+
产品更改
+
Frequently Asked Questions
Is ECQ-UAAF154M discontinued?
Yes, ECQ-UAAF154M from Panasonic is discontinued (end-of-life 九月 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ECQ-UAAF154M RoHS compliant?
Yes, ECQ-UAAF154M is RoHS compliant.
What is the lead time for ECQ-UAAF154M?
The standard lead time for ECQ-UAAF154M is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
-
此产品已停产,但仍有库存.
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
1,100
可立即发货
最小订购数量:
300
多个:
100
价格 (USD)
数量
单价
300
$0.3143
2,500
$0.2239
5,000
$0.1750
7,500
$0.1679
25,000
$0.1632
50,000
$0.1624
100,000
$0.1616
150,000 +
$0.1608
点击询价
登录
解锁特价