Available Replacements
Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

25SEP56M

Cap Aluminum Polymer 56uF 25VDC 20% (10 X 13mm) Radial 5mm 0.028 Ohm 3800mA 3000h 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 56uF 25VDC 20% (10 X 13mm) Radial 5mm 0.028 Ohm 3800mA 3000h 105°C Bulk
Search Keywords: 25SEP56M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    25SEP56M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Lead Pitch For Radial:
    5 mm
  • Leakage Current:
    700@2Min uA
  • Construction:
    Aluminum Cylindrical Can
  • Dimension:
    N/A
  • Equivalent Series Resistance:
    0.028 Ohm
  • Maximum Operating Temperature:
    105 °C
  • Capacitance Value:
    56 uF
  • Family:
    SEP
  • Lifetime:
    3000 h
  • Lead Diameter:
    0.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 25SEP56M discontinued?
Yes, 25SEP56M from Panasonic is discontinued (end-of-life April 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 25SEP56M?
The recommended replacement for 25SEP56M is 25SEPF330M from Panasonic, available from OnlineComponents.com.
Is 25SEP56M RoHS compliant?
Yes, 25SEP56M is RoHS compliant.
What is the lead time for 25SEP56M?
The standard lead time for 25SEP56M is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!