- 首页 ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- EX-28B-PN
EX-28B-PN
PANASONIC / SUNX
Photoelectric Sensor Reflective Dark ON PNP 0.115m
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Photoelectric Sensor Reflective Dark ON PNP 0.115m
Search Keywords: EX28BPN
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:PANASONIC / SUNX
-
部件编号:EX-28B-PN
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:853650900
-
COO:JP
-
供应商标准包装:
1 -
Type:Reflective
-
Maximum Sensing Distance:0.115 m
-
Output Type:PNP
-
Maximum Response time:0.5 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:12.3 x 8.2 x 25 mm
-
Mounting:Screw
产品指南
+