Essentra Components (formerly Richco, Micro Plastics, Alliance Plastics, Mesan and others) is a leading global manufacturer of essential engineered components.Essentra's product portfolio includes a broad range of plastic PCB hardware, cable management, fastener and other polymer components for electronics’ applications. Also, a complete selection of general protection products, ran
Solid State Relay 50mA 3V DC-IN 1.8A 40V AC/DC-OUT 6-Pin DIP SMD Tube
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product is not in stock and cannot be back-ordered
Log in to unlock special pricing
Signal Relay 4.5VDC 145Ohm 1A DPDT(10.6mm 5.7mm 10mm) SMD General Purpose Relay
RELAY CD. REV 00 BOM/MFG J/NP4
AQV201AZ
In Stock: 905
Minimum Order Quantity: 100