- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 9903-05-20
Coto Technology
9903-05-20
RELAY CD. REV 00 BOM/MFG J/NP4
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
RELAY CD. REV 00 BOM/MFG J/NP4
Search Keywords: 99030520
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Coto Technology |
| Part No: | 9903-05-20 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410060 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Dry |
| DC Coil Voltage: | 5 V |
| Contact Arrangement: | SPST-NO |
| Maximum AC Switching Voltage: | 100 V |
| Maximum DC Switching Voltage: | 100 V |
| Maximum Carry Current: | 0.5 A |
| Maximum Switching Current: | 0.25 A |
| Maximum Switching Power: | 3 W |
| Terminal Type: | J Legs |
| Mounting: | Surface Mount |
Product Guides
+
Frequently Asked Questions
Is 9903-05-20 RoHS compliant?
Yes, 9903-05-20 is RoHS compliant.
What is the lead time for 9903-05-20?
The standard lead time for 9903-05-20 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
21 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
5
$15.34
25
$13.91
50
$13.28
100
$12.71
300
$11.87
500
$11.84
1,000 +
$11.71
Click for Quote
Log in
to unlock special pricing