- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- NC2EBD-P-DC12V
Available Replacements
Более старый эквивалент
Panasonic Electronic Components
NC2EBD-P-DC12V
Power Relay 12VDC 5DC/3AAC DPDT(25.4x11.2x27.8)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 12VDC 5DC/3AAC DPDT(25.4x11.2x27.8)mm THT
Search Keywords: NC2EBDPDC12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:NC2EBD-P-DC12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:400 Ohm
Product Guides
+
Frequently Asked Questions
What replaces NC2EBD-P-DC12V?
The recommended replacement for NC2EBD-P-DC12V is NC2ED-P-DC12V from Panasonic Electronic Components, available from OnlineComponents.com.
Is NC2EBD-P-DC12V RoHS compliant?
Yes, NC2EBD-P-DC12V is RoHS compliant.
What is the lead time for NC2EBD-P-DC12V?
The standard lead time for NC2EBD-P-DC12V is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
570
Can Ship immediately
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$32.34
5
$30.41
20
$28.74
40
$27.91
60
$27.43
100
$26.81
260 +
$25.67
Click for Quote
Log in
to unlock special pricing