Available Replacements
Equivalente ROHs
DSP1-DC5V-F DSP1-DC5V-F Panasonic Electronic Components
DSP1-DC5V-F

Panasonic Electronic Components

In Stock: 720

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

DSP1-DC5V

Electromechanical Relay 5VDC 83Ohm 5A SPST-NO/SPST-NC (20.2x11x10.5)mm THT Power Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Electromechanical Relay 5VDC 83Ohm 5A SPST-NO/SPST-NC (20.2x11x10.5)mm THT Power Relay
Search Keywords: DSP1DC5V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: DSP1-DC5V
Unit of Measure: Per Each
RoHS: No
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Non-Latching
DC Coil Voltage: 5 V
Contact Arrangement: SPST-NO,SPST-NC
Maximum Current Rating: 5 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 65 °C
Coil Resistance: 83 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DSP1-DC5V discontinued?
Yes, DSP1-DC5V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is DSP1-DC5V RoHS compliant?
No, DSP1-DC5V is not RoHS compliant.
What is the lead time for DSP1-DC5V?
The standard lead time for DSP1-DC5V is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.98
25
$1.94
50
$1.90
100
$1.86
500
$1.83
1,000 +
$1.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!