- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- DS1E-M-DC12V-TB
Available Replacements
Альтернативная упаковка
Panasonic Electronic Components
DS1E-M-DC12V-TB
Signal Relay 12VDC 3A SPDT(15x9.9x9.9)mm THT
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description
+
Signal Relay 12VDC 3A SPDT(15x9.9x9.9)mm THT
Search Keywords: DS1EMDC12VTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DS1E-M-DC12V-TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:360 Ohm
Product Guides
+
Frequently Asked Questions
Is DS1E-M-DC12V-TB discontinued?
Yes, DS1E-M-DC12V-TB from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is DS1E-M-DC12V-TB RoHS compliant?
Yes, DS1E-M-DC12V-TB is RoHS compliant.
What is the lead time for DS1E-M-DC12V-TB?
The standard lead time for DS1E-M-DC12V-TB is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.