- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXK740447G
AXK740447G
Panasonic Electronic Components
Conn Board to Board SKT 40 POS 0.4mm Solder ST SMD T/R
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Conn Board to Board SKT 40 POS 0.4mm Solder ST SMD T/R
Search Keywords: AXK740447G
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Panasonic Electronic Components
-
部件编号:AXK740447G
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
供应商标准包装:
2000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:5 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
500
15 Weeks
可以发货
8/26/26
PRICE (USD)
数量
Unit Price
500
$6.22
1,000
$3.29
1,500
$2.32
2,000 +
$2.27
Click for Quote
Log in
解锁特价