- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXK732317G
AXK732317G
Panasonic Electronic Components
Conn Board to Board SKT 32 POS 0.4mm Solder ST SMD T/R
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述
+
Conn Board to Board SKT 32 POS 0.4mm Solder ST SMD T/R
Search Keywords: AXK732317G
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Panasonic Electronic Components
-
部件编号:AXK732317G
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:5 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
750
10 Weeks
可以发货
7/22/26
PRICE (USD)
数量
Unit Price
750
$2.971
1,500
$2.836
2,250
$2.600
3,000
$2.105
6,000 +
$2.000
Click for Quote
Log in
解锁特价