- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXK5S50347YG
AXK5S50347YG
Panasonic Electronic Components
The AXK5S50347YG is a 50-pin, 0.5mm pitch, P5KS series board-to-board socket connector designed for a 7.0 mm mated height.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The AXK5S50347YG is a 50-pin, 0.5mm pitch, P5KS series board-to-board socket connector designed for a 7.0 mm mated height.
Search Keywords: AXK5S50347YG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXK5S50347YG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:16 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$1.93
100
$1.51
250
$1.48
500
$1.45
1,000
$1.42
3,000
$1.36
5,000
$1.30
8,000 +
$1.28
Click for Quote
Log in
to unlock special pricing