- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXK6S50647YG
AXK6S50647YG
Panasonic Electronic Components
A 50-pin, 0.5mm pitch, P5KS series board-to-board header connector designed for mated heights of 6.0 mm, 6.5 mm, or 9.0 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 50-pin, 0.5mm pitch, P5KS series board-to-board header connector designed for mated heights of 6.0 mm, 6.5 mm, or 9.0 mm.
Search Keywords: AXK6S50647YG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXK6S50647YG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
695
can ship 6/10/26
Minimum Order Quantity:
25
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
25
$1.97
100
$1.77
250
$1.64
500
$1.55
1,000
$1.44
3,000
$1.36
5,000
$1.30
8,000 +
$1.28
Click for Quote
Log in
to unlock special pricing