Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AGQ200S06

Signal Relay 6VDC 2A DPDT( (10.6mm 7.2mm 5.4mm)) SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 6VDC 2A DPDT( (10.6mm 7.2mm 5.4mm)) SMD
Search Keywords: AGQ200S06
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AGQ200S06
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    6 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10.6 x 7.2 x 5.4 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    23.3 mA
  • Contact Form:
    2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AGQ200S06 RoHS compliant?
Yes, AGQ200S06 is RoHS compliant.
What is the lead time for AGQ200S06?
The standard lead time for AGQ200S06 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 429
Ships today, if you order in
On Order:
1,000   can ship 4/15/27
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
34 Weeks can ship 5/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$4.05
50
$3.80
100
$3.61
250
$3.47
500
$3.08
750
$3.07
1,000 +
$2.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!