- 首页 ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- DE-15C
DE-15C
Pan Pacific
Hood 90° Die Cast
产品说明书 附件 Notify Me
不符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Hood 90° Die Cast
Search Keywords: DE15C
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Pan Pacific
-
部件编号:DE-15C
-
计量单位:Per Each
-
RoHS:No
-
ECCN:EAR99
-
供应商标准包装:
1 -
Type:Hood
-
Shell Size:N/A
-
Angular Function:90 °
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5
2 Weeks
可以发货
6/17/26
PRICE (USD)
数量
Unit Price
5
$6.73
25
$5.65
100
$5.22
250
$5.00
500
$4.79
1,000
$4.67
2,500
$4.55
5,000 +
$4.49
Click for Quote
Log in
解锁特价