- 首页 ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FSX-17.5A
描述
+
Fuse - 8AG (1/4"" x 1"") - Fast, 250V 17.5A
Search Keywords: FSX175A
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:OptiFuse
-
部件编号:FSX-17.5A
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:TW
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
100
18 Weeks
可以发货
9/14/26
PRICE (USD)
数量
Unit Price
100
$0.3558
500
$0.2984
2,500
$0.2681
5,000
$0.2606
7,500
$0.2534
25,000
$0.2434
50,000 +
$0.2428
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments