- 首页 ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FMR-R-125MA
描述
+
Fuse - UL Thru Hole - Fast, 250V 125mA
Search Keywords: FMRR125MA
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:OptiFuse
-
部件编号:FMR-R-125MA
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
250
18 Weeks
可以发货
10/14/26
PRICE (USD)
数量
Unit Price
250
$1.288
500
$0.966
750
$0.902
1,000 +
$0.884
Click for Quote
Log in
解锁特价