- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- ACB2-PL-15A
Description
+
Circuit Breaker - Auto Reset - Blade, 12V 15A
Search Keywords: ACB2PL15A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:ACB2-PL-15A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$4.35
50
$3.53
100
$2.68
250
$2.56
500
$2.36
1,000
$2.23
2,500
$2.17
5,000 +
$2.11
Click for Quote
Log in
to unlock special pricing