Amphenol LTW Technology is the leader in rugged and harsh environment interconnects with the largest array of I/O and products ranging from IP65 to IP69K. ALTW continuously provides innovative products and solutions for an ever demanding environment with patents covering China, Taiwan, Japan, South Korea, Europe and North America
Solid State Relay 28.8V DC-IN 2A 264V AC-OUT 4-Pin SIP Module
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
Replacement Contact Block for AH16x Series - 1NO+1NC - Tab/Solder Terminals
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
Honeywell Miniature SMT Low Pressure Sensors: 26PC Series, Wet/Wet Differential Sensing, C...
SIZE 17-14 CPC PLUG ASS'YSTD S
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 14 Contacts.