- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 26PC15SMT
Honeywell
26PC15SMT
Honeywell Miniature SMT Low Pressure Sensors: 26PC Series, Wet/Wet Differential Sensing, Compensated/Unamplified, 15 psi Press ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Elastomeric construction
- Sensor consists of only five components
- Alignment pins for position accuracy
- Gage, vacuum gage, differential gage, wet/wet differential sensing
- True wet/wet differential sensing
- Small package size
- Compact surface mount profile
- Maximum peak reflow temperature of 260 °C [500 °F]
- Proven elastomeric interconnections of the 20PC family
- Temperature compensation
- End point calibration
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 26PC15SMT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 90262000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Mounting: | PCB Surface Mount |
| Accuracy: | ±0.5 % |
| Device Pressure Type: | Differential |
| Operating Pressure Range: | 0 to 15 psi |
| Media: | Air,Gas,Liquid |
| Output Voltage: | 0 to 100 mV |
| Response Time: | 1 mS |
| Typical Operating Supply Voltage: | 10 V |
| Operating Temperature: | -40 to 85 °C |
| Dimension: | 10.92 x 6.1 x 7.87 mm |