- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- R87F-FG120
R87F-FG120
Omron Electronics
Thrml Mgmt Access Finger Guard Steel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thrml Mgmt Access Finger Guard Steel
Search Keywords: R87FFG120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:R87F-FG120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pressure:N/R
-
Operating Temperature:-30 to 70 °C
-
Dimension:120 x 120 x 5.6 mm
-
Material:Steel Wire
-
Tensile Strength:N/R
-
Dielectric Constant:N/R
-
Fits Fan Size:120 mm
-
Family:R87F-FG
-
Density:N/R
-
Color:Chrome
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$8.30
25
$6.57
50
$6.06
100
$5.60
250
$5.15
500
$5.14
1,000
$5.13
2,500 +
$5.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT