Available Replacements
Alternative Packaging
G6S-2G-Y-TR-DC12
G6S-2G-Y-TR-DC12

Omron Electronics

In Stock: 55

Minimum Order: 400

View Product
Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G6S-2G-Y-DC12

Signal Relay 12VDC 2A DPDT(14.8x7.3x9.2)mm SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 12VDC 2A DPDT(14.8x7.3x9.2)mm SMD
Search Keywords: G6S2GYDC12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6S-2G-Y-DC12
  • Alias/AKA:
    G6S2GYDC12BYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    14.8 x 9.2 x 7.3 mm
  • Termination Style:
    J Legs
  • Coil Current:
    16.7 mA
  • Contact Form:
    2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G6S-2G-Y-DC12 RoHS compliant?
Yes, G6S-2G-Y-DC12 is RoHS compliant.
What is the lead time for G6S-2G-Y-DC12?
The standard lead time for G6S-2G-Y-DC12 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
26 Weeks can ship 2/17/27
Backorder
Price (USD)
Qty
Unit Price
250
$4.56
500
$2.81
750
$2.22
1,000 +
$2.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!