- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6S-2F-TR-DC5
G6S-2F-TR-DC5
Omron Electronics
Signal Relay 5VDC 2A DPDT(14.8x9.2x9.2)mm SMD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 5VDC 2A DPDT(14.8x9.2x9.2)mm SMD
Search Keywords: G6S2FTRDC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6S-2F-TR-DC5
-
Alias/AKA:G6S2FTRDC5BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:14.8 x 9.2 x 9.2 mm
-
Termination Style:Gull Wing
-
Coil Current:28.1 mA
-
Contact Form:2 Form C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,822
Ships today, if you order in
Minimum Order Quantity:
10
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$3.92
50
$2.74
250
$2.50
800
$2.40
1,600
$2.39
3,200
$2.38
5,600
$2.37
8,000 +
$2.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT