- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G6B-2214P-US-DC12
G6B-2214P-US-DC12
Omron Electronics
Power Relay 12VDC 5A DPST-NO(20x11x11)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 5A DPST-NO(20x11x11)mm THT
Search Keywords: G6B2214PUSDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6B-2214P-US-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPST-NO10703
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:480 Ohm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
776
Ships today, if you order in
Minimum Order Quantity:
5
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$8.50
25
$6.91
50
$6.89
100
$6.60
300
$6.06
500
$6.04
1,000
$5.02
2,500 +
$4.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT