- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VM-351G
Omron Electronics
G3VM-351G
Solid State Relay 25mA 1.3V DC-IN 0.11A 350V AC-OUT 4-Pin SOP Stick
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G3VM-351G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Output Type:AC
-
Maximum Output Voltage:350 V
-
Maximum Output Current:0.11 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.3 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:3.9 x 4.4 x 1.9(Max) mm
-
- Item discontinued